Texas Instruments ADC12138CIWM

ADC Single SAR 114ksps 12-bit+Sign Serial 28-Pin SOIC W Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC12138CIWM.

Texas Instruments

Datasheet51 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet51 pages13 years ago
Datasheet44 pages14 years ago
Technical Drawing2 pages15 years ago

National Semiconductor

Farnell

DigiKey

Augswan

CAD Models

Download Texas Instruments ADC12138CIWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC12038CIWM/NOPB
ADC Single SAR 114KSPS 12-Bit+Sign Serial 28-Pin SOIC W Rail
Analog DevicesAD7858LARZ-REEL
8-Channel Single ADC SAR 100ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesAD7853LAR-REEL
ADC Single SAR 100ksps 12-bit Serial 24-Pin SOIC W T/R
Analog DevicesMAX198BCWI
Multirange, Single %V, 12-Bit DAS with 12-Bit Bus Interface | IC DAS 12BIT 100K 28SOIC
Analog DevicesMAX172BCWG+
1-Channel Single ADC SAR 100ksps 12-bit Parallel 24-Pin SOIC W Tube
Analog DevicesMAX185BCWG+
1-Channel Single ADC SAR 96ksps 12-bit Parallel 24-Pin SOIC W Tube

Descriptions

Descriptions of Texas Instruments ADC12138CIWM provided by its distributors.

ADC Single SAR 114ksps 12-bit+Sign Serial 28-Pin SOIC W Rail
Self-Calibrating 12-Bit Plus Sign Serial I/O A/D Converter with MUX and Sample/Hold 28-SOIC -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):12; Sample Rate:114kSPS; Input Channels Per ADC:8; Input Channel Type:Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Min:3V; Supply Voltage Max:5V ;RoHS Compliant: No
IC, ADC, 12BIT, SELF-CALIB, 28SOIC; Resolution (Bits):12bit; Sampling Rate:114kSPS; Input Channel Type:Pseudo Differential, Single Ended; Data Interface:Serial, SPI; Supply Voltage Range - Analogue:3V to 5.5V; Supply Voltage Range - Digital:3V to 5.5V; Supply Current:600µA; Digital IC Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); No. of Channels:8; Base Number:12138; Conversion Time:8.8µs; IC Case Style:SOIC; Linearity Error ADC / DAC +:1LSB; Package / Case:SOIC; Sample Rate:114kSPS; Supply Voltage Range:3V to 5.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.