Analog Devices MAX166BEWP+

1-Channel Single ADC SAR 200ksps 8-bit Parallel 20-Pin SOIC W / IC ADC 8BIT MPU COMP 20-SOIC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX166BEWP+.

_legacy Avnet

Datasheet12 pages22 years ago

ShanghaiCT

CAD Models

Download Analog Devices MAX166BEWP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.04
Stock
88,536
126,125
Authorized Distributors
0
1
Case/Package
SOIC
SOIC
Number of Pins
20
20
Number of Bits
8
8
Sampling Rate
200 ksps
200 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX166CCWP
Analog to Digital Converter 1-CH SAR 200ksps 8-Bit Parallel 20-Pin SOIC Tube
Analog DevicesMX7575JEWN+
ADC Single SAR 200ksps 8-bit Parallel 18-Pin SOIC W
Analog DevicesMX7575JCWN+
10-Bit, 164 kSPS ADC Parallel Out, Direct I/F to DSP/uProcessor, 10 Ch. 24-SOIC -40 to 85
Texas InstrumentsTLV1508IDW
8-Channel Single ADC SAR 200ksps 10-bit Serial 20-Pin SOIC Tube
Texas InstrumentsTLV1508IDWG4
Octal Channel Single ADC SAR 200ksps 10-bit Serial 20-Pin SOIC Tube
MicrochipMCP3008-I/SL
8-Channel Single ADC SAR 200ksps 10-bit Serial 16-Pin SOIC N Tube Automotive AEC-Q100

Descriptions

Descriptions of Analog Devices MAX166BEWP+ provided by its distributors.

1-Channel Single ADC SAR 200ksps 8-bit Parallel 20-Pin SOIC W / IC ADC 8BIT MPU COMP 20-SOIC
1-CH 8-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PDSO20
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated