Texas Instruments ADC08832IMMX

ADC Single SAR 153ksps 8-bit Serial 8-Pin MSOP T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC08832IMMX.

Texas Instruments

Datasheet31 pages13 years ago
Datasheet25 pages14 years ago

National Semiconductor

iiiC

CAD Models

Download Texas Instruments ADC08832IMMX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.406
Stock
171,630
369,051
Authorized Distributors
0
2
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Bits
8
8
Sampling Rate
250 ksps
250 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
0.2 LSB
Differential Nonlinearity
-
0.2 LSB
Number of A/D Converters
1
1
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
6 V

Descriptions

Descriptions of Texas Instruments ADC08832IMMX provided by its distributors.

ADC Single SAR 153ksps 8-bit Serial 8-Pin MSOP T/R
8-Bit Serial I/O CMOS A/D Converters with Multiplexer and Sample/Hold Function 8-VSSOP -40 to 85
The ADC08831/ADC08832 are 8-bit successive approxima-tion Analog to Digital converters with 3-wire serial interfaces and a configurable input multiplexer for 2 channels. The se-rial I/O will interface to COPS (TM)family of micro-controllers, Pl D's, microprocessors, DSP's, or shift registers. The serialI/O is configured to comply with the NSC MICRO WIRE (TM) serial data exchange standard. To minimize total power consumption, theADC08831/ADC08832 automatically go into low power mode whenever they are not performing conversions. A track/hold function allows the analog voltage at the positive input to vary during the actual A/D conversion. The analog inputs can be configured to operate in various combinations of single-ended, differential, or pseudo-differential modes. The voltage reference input canbe adjusted to allow encoding of small analog voltage spans to the full 8-bits of resolution.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.