Texas Instruments ADC0802LCN

ADC Single SAR 10ksps 8-bit Parallel 20-Pin PDIP Rail

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments ADC0802LCN.

Texas Instruments

Datasheet48 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet48 pages13 years ago
Technical Drawing2 pages13 years ago
Datasheet43 pages14 years ago

Arrow Electronics

Augswan

Newark

Jameco (USA)

CAD Models

Download Texas Instruments ADC0802LCN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Texas InstrumentsADC0804LCN/NOPB
IC ADC 8BIT MPU COMPAT 20-DIP / 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin PDIP Tube
Texas InstrumentsADC0838CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Serial Access, Bipolar, PDIP20
Texas InstrumentsADC0820CCN
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesAD7822BN
IC ADC 8BIT 1CH 2MSPS 20-DIP / 8 Bit Analog to Digital Converter Input 1 20-PDIP
MicrochipMCP3008-I/P
8-Channel Single ADC SAR 200ksps 10-bit Serial Automotive AEC-Q100 16-Pin PDIP Tube

Descriptions

Descriptions of Texas Instruments ADC0802LCN provided by its distributors.

ADC Single SAR 10ksps 8-bit Parallel 20-Pin PDIP Rail
8-Bit, Microprocessor- Compatible, A/D Converters | IC ADC 8BIT SAR 20DIP
8-Bit µP Compatible A/D Converters 20-PDIP -40 to 85
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:9708SPS; Input Channels Per ADC:1; Input Channel Type:Differential; Data Interface:Parallel, CMOS / TTL; Supply Voltage Min:4.5V; Supply Voltage Max:5V; Package/Case:20-DIP ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADC 0802 LCN
  • ADC 0802LCN