What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments 8551501VA

egulating Pulse Width Modulator 18-CDIP -55 to 125
$ 24.54
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8551501VA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet11 pages11 years ago
Datasheet13 pages18 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages23 years ago
Datasheet4 pages28 years ago

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Download Texas Instruments 8551501VA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 24.54
$ 2.325
$ 2.325
Stock
41,204
167,452
167,452
Authorized Distributors
1
4
4
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
13 V
13 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
PDIP
PDIP
Number of Pins
18
18
18

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3526AJ
Voltage Mode PWM Controller 100mA 400kHz 18-Pin CDIP
Texas InstrumentsUC2526AJ
egulating Pulse Width Modulator 18-CDIP -25 to 85
Texas InstrumentsUC1526J
Switching Controller, Voltage-mode, 0.2A, 600kHz Switching Freq-Max, CMOS, CDIP18

Descriptions

Descriptions of Texas Instruments 8551501VA provided by its distributors.

egulating Pulse Width Modulator 18-CDIP -55 to 125
Voltage Mode PWM Controller 100mA 400kHz 18-Pin CDIP
Regulating Pulse Width Modulator

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.