Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 8551101RA

Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
$ 19.71
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8551101RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Datasheet18 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

Sierra IC

CAD Models

Download Texas Instruments 8551101RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.71
$ 0.8
$ 0.8
Stock
32,212
15,299,111
15,299,111
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
48 mA
64 mA
64 mA
High Level Output Current
-12 mA
-15 mA
-15 mA
Propagation Delay
10 ns
9 ns
9 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN54F245J
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsJM38510/34803BRA
Non-Inverting Tri-State 1 8 4.5V 5.5V 48mA Transceiver 12mA CDIP-20 TH 3.56mm H
Texas InstrumentsSNJ54F245J
Bus Transceiver, F/FAST Series, 8-Func, 8-Bit, True Output, TTL, CDIP20

Descriptions

Descriptions of Texas Instruments 8551101RA provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Bus XCVR Single 8-CH 3-ST 20-Pin CDIP Tube
OCTAL BUS TRANSCEIVERS WITH 3-ST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.