Texas Instruments 84161012A

Octal Bus Transceivers 20-LCCC -55 to 125
$ 61.04
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 84161012A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet32 pages18 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 84161012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 61.04
$ 50.344
Stock
58,934
147,959
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
12 mA
-
High Level Output Current
-12 mA
-
Propagation Delay
40 ns
40 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54LS245W
Bidirectional RoHS Compliant Contains Lead DUAL logic driver 125C 45pF 5V 2.45mm
Texas InstrumentsSNJ54LS245J
Bus Transceiver -12mA, Non-Inverting, Tri-State, 1-Ch, 4.5V-5.5V, 95mA/12mA, DIP, TH, 5.08mm H
Texas InstrumentsSN54LS245J
Bus Transceiver, LS Series, 8-Func, 8-Bit, True Output, TTL, CDIP20

Descriptions

Descriptions of Texas Instruments 84161012A provided by its distributors.

Octal Bus Transceivers 20-LCCC -55 to 125
Bus XCVR Single 8-CH 3-ST 20-Pin CLLCC Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.