Texas Instruments 8415501RA

Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125
$ 18.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8415501RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet21 pages14 years ago
Datasheet21 pages11 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8415501RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.135
$ 1.345
$ 1.345
Stock
91,630
210,312
210,312
Authorized Distributors
2
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Buffer
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
1
Number of Bits per Element
-
8
8
Low Level Output Current
12 mA
6 mA
6 mA
High Level Output Current
-12 mA
-6 mA
-6 mA
Propagation Delay
38 ns
53 ns
53 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54LS541J
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
Texas InstrumentsSN54LS541J
Buffer/Line Driver 8-CH Non-Inverting 3-ST Bipolar 20-Pin CDIP Tube
Texas InstrumentsSN54ALS241CJ
Non-Inverting Tri-State 8 8 2 4.5V 5.5V 12mA Buffer Line Driver 12mA DIP TH 3.56mm H

Descriptions

Descriptions of Texas Instruments 8415501RA provided by its distributors.

Military 8-ch, 4.5-V to 5.5-V bipolar inverters with 3-state outputs 20-CDIP -55 to 125
Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin CDIP Tube
Antiphase Tristate 8 8 1 4.5V 5.5V 12mA Buffer,Line Driver 12mA DIP Through hole mounting 3.56mm(height)
LS SERIES 8-BIT DRIVER INVERTED OUTPUT CDIP20
SN54LS540 OCTAL BUFFERS AND LINE
MILITARY 8-CH, 4.5-V TO 5.5-V BI

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.