Texas Instruments 84085012A

Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125
$ 65.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 84085012A.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

CAD Models

Download Texas Instruments 84085012A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 65.55
$ 56.408
Stock
65,838
47,614
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
20
20
Logic Function
Transceiver
Transceiver
Number of Elements
1
1
Number of Bits per Element
-
-
Low Level Output Current
7.8 mA
-
High Level Output Current
-7.8 mA
-
Propagation Delay
405 ns
405 ns
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSNJ54HC245J
Bus Transceiver, HC/UH Series, 8-Func, 8-Bit, True Output, CMOS, CDIP20
Texas Instruments8408501RA
Octal Bus Transceivers With 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSNJ54HC245W
Octal Bus Transceivers With 3-State Outputs 20-CFP -55 to 125

Descriptions

Descriptions of Texas Instruments 84085012A provided by its distributors.

Octal Bus Transceivers With 3-State Outputs 20-LCCC -55 to 125
Bus XCVR Single 8-CH 3-ST 20-Pin CLLCC Tube
OCTAL BUS TRANSCEIVERS WITH 3-ST

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.