Texas Instruments 8407501EA

Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
$ 16.53
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8407501EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages12 years ago
Datasheet28 pages14 years ago
Datasheet27 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Sierra IC

CAD Models

Download Texas Instruments 8407501EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.53
$ 0.393
$ 0.393
Stock
7,657
155,990,506
155,990,506
Authorized Distributors
1
5
5
Case/Package
CDIP
PDIP
PDIP
Number of Pins
16
16
16
Number of Circuits
-
4
4
Slew Rate
-
-
-
Gain Bandwidth Product
-
-
-
Input Offset Voltage (Vos)
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Operating Supply Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsCD54HC161F
High Speed CMOS Logic 4-Bit Binary Counter with Asynchronous eset 16-CDIP -55 to 125
Texas InstrumentsSN54HC161J
Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
Texas InstrumentsSN54HC4040J
Asynchronous 12-Bit Binary Counters 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8407501EA provided by its distributors.

Synchronous 4-Bit Binary Counters 16-CDIP -55 to 125
Binary Counter, HC/UH Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16
Counter Single 4-Bit Sync Binary UP 16-Pin CDIP Tube
Synchronous 4-Bit Binary Counters

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.