Texas Instruments 8405601CA

Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CDIP -55 to 125
$ 20.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8405601CA.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages12 years ago
Datasheet22 pages14 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Sierra IC

CAD Models

Download Texas Instruments 8405601CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 20.8
$ 14.947
$ 14.947
Stock
44,488
82,604
82,604
Authorized Distributors
1
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
14
14
14
Logic Function
D-Type
D-Type
D-Type
Number of Elements
2
-
-
Number of Bits per Element
-
-
-
Propagation Delay
345 ns
-
-
Frequency
23 MHz
-
-
Clock Edge Trigger Type
Positive Edge
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
-
4 µA
4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCD54HC74F3A
HC/UH SERIES DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP COMPLEMENTARY OUTPUT CDIP14
Texas InstrumentsCD54HC74F
4¦ÌA 35ns@ 4.5V,30ns@ 6V,175ns@ 2V , 2 2V 6V 5.2mA D-Type HC 5.2mA DIP 3.56mm
Texas InstrumentsSN54HC74J
Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 8405601CA provided by its distributors.

Dual D-type Positive-Edge-Triggered Flip-Flops With Clear And Preset 14-CDIP -55 to 125
D Flip-Flop, HC/UH Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14
Flip Flop; SPDT; 14-Pin CDIP; -0.5 to V; + 25 mA
Flip Flop D-Type Pos-Edge 2-Element 14-Pin CDIP Tube
DUAL D-TYPE POSITIVE-EDGE-TRIGGE / Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-CDIP (0.300", 7.62mm)
DUAL D-TYPE POSITIVE-EDGE-TRIGGE

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.