Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 8002301EA

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
$ 25.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 8002301EA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages11 years ago
Datasheet21 pages14 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 8002301EA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.58
$ 32.35
Stock
152,916
160,757
Authorized Distributors
1
2
Case/Package
CDIP
CDIP
Number of Pins
16
16
Logic Function
Multiplexer, Mux
Multiplexer, Mux
Number of Inputs
8
8
Number of Outputs
4
4
Number of Circuits
-
-
Low Level Output Current
20 mA
20 mA
High Level Output Current
-2 mA
-2 mA
Supply Type
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Number of Channels
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

Texas InstrumentsSNJ54S257J
Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16
Texas InstrumentsSN54S157J
Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16
Texas InstrumentsSNJ54S157J
Multiplexer, S Series, 4-Func, 2 Line Input, 1 Line Output, True Output, TTL, CDIP16

Descriptions

Descriptions of Texas Instruments 8002301EA provided by its distributors.

Quadruple 2-Line To 1-Line Data Selectors/Multiplexers 16-CDIP -55 to 125
6ns@ 5V single-phase 4 8 4.5V 5.5V 20mA 2mA DIP Through hole mounting 3.56mm(height)
Multiplexer 1-Element Bipolar 3-ST 8-IN 16-Pin CDIP Tube

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.