Texas Instruments 7801102SA

Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7801102SA.

Texas Instruments

Datasheet29 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet29 pages14 years ago
Datasheet27 pages15 years ago

SHENGYU ELECTRONICS

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments 7801102SA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
Symbol
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 52.54
$ 52.54
Stock
210,484
134,044
134,044
Authorized Distributors
0
1
1
Case/Package
-
-
-
Number of Pins
20
20
20
Number of Outputs
8
8
8
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSNJ54LS374J
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsJM38510/32503BRA
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125
Texas InstrumentsSN54LS374J
Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 7801102SA provided by its distributors.

Octal D-Type Edge Triggered Flip-Flops with 3-State Outputs 20-CFP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CFPAK Tube
SN54LS374 OCTAL D-TYPE EDGE TRIG
OCTAL D-TYPE EDGE TRIGGERED FLIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.