Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 7700101CA

4-BIT BINARY COUNTER 14-CDIP -55 Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-CDIP

$ 17.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 7700101CA.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet24 pages12 years ago
Datasheet24 pages14 years ago
Datasheet24 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments 7700101CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.28
$ 13.196
Stock
77,569
114,035
Authorized Distributors
1
1
Case/Package
CDIP
CDIP
Number of Pins
14
14
Logic Function
Counter
Counter
Number of Circuits
-
-
Number of Inputs
-
-
Number of Outputs
-
4
Propagation Delay
70 ns
70 ns
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsSN54LS90J
Decade Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14
Texas InstrumentsSN54LS93J
4-BIT BINARY COUNTER 14-CDIP -55 Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-CDIP
Texas InstrumentsSNJ54LS93J
CDIP MILITARY Counter Contains Lead divider circuit 70ns 6.67mm 5V 0.008A

Descriptions

Descriptions of Texas Instruments 7700101CA provided by its distributors.

4-BIT BINARY COUNTER 14-CDIP -55 Counter IC Binary Counter 1 Element 4 Bit Negative Edge 14-CDIP
Binary Counter, LS Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14
Counter/Divider Single 4-Bit Binary UP 14-Pin CDIP Tube
4-Bit Binary Counter 14-CDIP -55 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7700101CA.