Texas Instruments 74LVC2G240DCURE4

Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin VSSOP T/R

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC2G240DCURE4.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments 74LVC2G240DCURE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.149
$ 0.149
Stock
58,727
637,539
637,539
Authorized Distributors
0
6
6
Case/Package
VSSOP
VSSOP
VSSOP
Number of Pins
8
8
8
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
2
Number of Inputs
1
2
2
Propagation Delay
4 ns
6 ns
6 ns
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Descriptions

Descriptions of Texas Instruments 74LVC2G240DCURE4 provided by its distributors.

Buffer/Line Driver 2-CH Inverting 3-ST CMOS 8-Pin VSSOP T/R
Dual Buffer/Driver With 3-State Outputs 8-US8 -40 to 125
IC INVERTER DUAL 1-INPUT US8
IC BUFFER INVERT 5.5V 8VSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.