Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74LVC1G373DBVRE4

10¦ÌA 1ns 1 1.65V 3.6V 32mA D-Type Transparent Latch LVC 1 32mA SOT-23-6 , 2.9mm*1.6mm*1.15mm
$ 0.307
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G373DBVRE4.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet18 pages12 years ago
Datasheet15 pages18 years ago

Inventory History

3 month trend:
-2.31%

CAD Models

Download Texas Instruments 74LVC1G373DBVRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.307
$ 0.114
Stock
221,184
893,392
Authorized Distributors
1
4
Case/Package
SOT-23
SOT-23
Number of Pins
6
6
Logic Function
D-Type, Latch
D-Type, Latch
Number of Elements
-
1
Number of Bits per Element
-
-
Propagation Delay
4 ns
4.5 ns
Frequency
-
150 MHz
Clock Edge Trigger Type
-
-
Min Supply Voltage
1.65 V
1.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G373DBVRE4.

Descriptions

Descriptions of Texas Instruments 74LVC1G373DBVRE4 provided by its distributors.

10¦ÌA 1ns 1 1.65V 3.6V 32mA D-Type Transparent Latch LVC 1 32mA SOT-23-6 , 2.9mm*1.6mm*1.15mm
74LVC1G373 Tape & Reel (TR) LVC/LCX/Z 74LVC latch circuit 32mA 32mA 4ns 6.492041mg -40C~125C
Single D-Type Latch with 3S Output 6-SOT-23 -40 to 125

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.