Texas Instruments 74LVC1G126DRLRG4

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-5X3 -40 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74LVC1G126DRLRG4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet31 pages11 years ago
Datasheet25 pages12 years ago
Datasheet25 pages13 years ago
Datasheet25 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

CAD Models

Download Texas Instruments 74LVC1G126DRLRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
Stock
270,126
794,211
Authorized Distributors
0
4
Case/Package
SOT-553
SOT-553
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Propagation Delay
4.5 ns
4 ns
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74LVC1G126DRLRG4.

Descriptions

Descriptions of Texas Instruments 74LVC1G126DRLRG4 provided by its distributors.

Single 1.65-V to 5.5-V buffer with 3-state outputs 5-SOT-5X3 -40 to 125
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-553 T/R
Gate / Inverter Logic IC; Logic Family:LVC; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Package/Case:5-SOT; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.