Texas Instruments 74FCT2244ATSOCTE4

Fct Series Dual 4-BIT Driver Inverted Output PDSO20

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT2244ATSOCTE4.

Texas Instruments

Datasheet13 pages18 years ago

CAD Models

Download Texas Instruments 74FCT2244ATSOCTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.491
$ 0.491
Stock
81,810
204,738
204,738
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
2
Number of Bits per Element
4
4
4
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
-15 mA
-15 mA
Propagation Delay
4.6 ns
4.6 ns
4.6 ns
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Descriptions

Descriptions of Texas Instruments 74FCT2244ATSOCTE4 provided by its distributors.

FCT SERIES DUAL 4-BIT DRIVER INVERTED OUTPUT PDSO20
IC BUF NON-INVERT 5.25V 20SOIC
IC BUFF/DVR TRI-ST 8BIT 20SOIC
The CY74FCT2244T is an octal buffer and line driver that includes on-chip 25- terminating resistors at each of the outputs to minimize noise resulting from reflections or standing waves in high-performance applications. The on-chip resistors reduce overall board space and component count. Designed to be employed as a memory address driver, clock driver, and bus-oriented transmitter/receiver, this device provides speed and drive capabilities commensurate with its fastest bipolar logic counterparts, while reducing power dissipation. The input and output voltage levels allow direct interface with TTL, NMOS, and CMOS devices, without the need for external components. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.