Texas Instruments 74FCT16646ATPVCG4

16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT16646ATPVCG4.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages16 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

CAD Models

Download Texas Instruments 74FCT16646ATPVCG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.014
$ 2.014
Stock
94,371
209,704
209,704
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
6.3 ns
5.7 ns
5.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsCY74FCT16646ATPVCT
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsCY74FCT16543CTPVC
16-Bit egistered Transceivers with 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsCY74FCT16646CTPVC
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74FCT16646ATPVCG4 provided by its distributors.

16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube
Bus Transceivers 16-Bit Bus Trcvr/Reg W/3-St Otpt
IC TXRX NON-INVERT 5.5V 56SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.