Texas Instruments 74FCT162245CTPVCT

16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162245CTPVCT.

Texas Instruments

Datasheet16 pages11 years ago
Datasheet17 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

CAD Models

Download Texas Instruments 74FCT162245CTPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.294
$ 1.294
Stock
172,814
370,028
370,028
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
2
2
2
Number of Inputs
-
-
-
Propagation Delay
4.1 ns
4.5 ns
4.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
5 µA
5 µA
5 µA

Related Parts

Texas InstrumentsCY74FCT162245CTPVC
74FCT162245 Tube WITH DIRECTION CONTROL 74FCT logic driver 24mA 24mA 5.8ns 2.79mm 1W
Texas Instruments74FCT162H245ATPVC
16-Bit Bus Transceivers with Bus-Hold and 3-State Outputs 48-SSOP -40 to 85
Texas Instruments74FCT162H245CTPVC
16-Bit Bus Transceivers with Bus-Hold and 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74FCT162245CTPVCT provided by its distributors.

16-Bit Bus Transceivers with 3-State Outputs 48-SSOP -40 to 85
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
Bidirectional ROHS3Compliant Lead Free Gold Logic Transceiver, Non-Inverting -40C~85C TA 5V 1W 0.635mm
IC TXRX NON-INVERT 5.5V 48-SSOP
IC TRANSCVR 16BIT N-INV 48SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.