Texas Instruments 74FCT162646ATPVCT

16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162646ATPVCT.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet22 pages16 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

Upverter

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments 74FCT162646ATPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.398
$ 3.398
Stock
277,280
288,487
288,487
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
6.3 ns
6.3 ns
6.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsCY74FCT162543CTPVC
24mA 4.5V~5.5V 24mA SSOP-56-300mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsCY74FCT162952BTPVC
Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Texas InstrumentsCY74FCT162652CTPVC
16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74FCT162646ATPVCT provided by its distributors.

16-Bit Bus Transceivers and egisters with 3-State Outputs 56-SSOP -40 to 85
16-BIT REGISTERED TRANSCEIVER Registered Bus Transceiver, FCT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO56
Bus XCVR Dual 16-CH 3-ST 56-Pin SSOP Tube
IC TXRX NON-INVERT 5.5V 56SSOP
5μA Non-inverting Tristate 2 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 24mA SSOP-56 SMD mount,glue mount 18.41mm*7.49mm*2.59mm
CY74FCT162646T - 16-BIT BUS TRAN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.