Texas Instruments 74FCT16245TPACTE4

16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT16245TPACTE4.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet18 pages16 years ago
Datasheet17 pages18 years ago
Datasheet9 pages25 years ago

CAD Models

Download Texas Instruments 74FCT16245TPACTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.921
$ 0.921
Stock
141,586
20,161,642
20,161,642
Authorized Distributors
0
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
AND, Buffer, Inverting
AND, Buffer, Inverting
Number of Elements
2
4
4
Number of Bits per Element
8
4
4
Low Level Output Current
64 mA
64 mA
64 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Propagation Delay
7 ns
3.7 ns
3.7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Descriptions

Descriptions of Texas Instruments 74FCT16245TPACTE4 provided by its distributors.

16-Bit Bus Transceivers with 3-State Outputs 48-TSSOP -40 to 85
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
IC TXRX NON-INVERT 5.5V 48-TSSOP
IC TRANSCVR 16BIT N-INV 48TSSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.