Texas Instruments 74FCT16244CTPVCTG4

16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT16244CTPVCTG4.

Texas Instruments

Datasheet16 pages15 years ago
Datasheet15 pages18 years ago
Datasheet9 pages25 years ago

CAD Models

Download Texas Instruments 74FCT16244CTPVCTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.503
$ 1.503
Stock
103,513
225,824
225,824
Authorized Distributors
0
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
2
2
Number of Inputs
-
-
-
Propagation Delay
4.1 ns
15 ns
15 ns
Low Level Output Current
64 mA
8 mA
8 mA
High Level Output Current
64 mA
8 mA
8 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
5 µA
-
-

Descriptions

Descriptions of Texas Instruments 74FCT16244CTPVCTG4 provided by its distributors.

16-Bit Buffers/Drivers with 3-State Outputs 48-SSOP -40 to 85
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
IC BUFF/DVR 16BIT N-INV 48SSOP
Buffer Logic IC; Buffer Type:Non-Inverting Buffer; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:FCT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.