What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments 74FCT162374ATPVCT

16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85

$ 0.791

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162374ATPVCT.

Texas Instruments

Datasheet21 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet14 pages18 years ago
Datasheet9 pages25 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74FCT162374ATPVCT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.791
$ 1.249
$ 1.249
Stock
146,501
261,342
261,342
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type
D-Type
D-Type
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
6.5 ns
5.2 ns
5.2 ns
Frequency
-
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
5 µA
5 µA

Related Parts

Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Texas InstrumentsCY74FCT162374ATPVC
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Texas InstrumentsCY74FCT16374ATPVC
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Texas InstrumentsCY74FCT16374ATPVCT
16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Bus Driver, ACT Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments 74FCT162374ATPVCT provided by its distributors.

16-Bit Edge-Triggered D-Type Flip-Flops with 3-State Output 48-SSOP -40 to 85
Tape & Reel (TR) 74FCT162374 74FCT Non-Inverting flip flop 0.635mm 6.5ns 4.5V~5.5V 4.5pF
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Positive edge 500μA 6.5ns Non-inverting Tristate,Non-inverting 2 4.5V 5.5V 24mA Standard FCT TTL 4.5pF 24mA SSOP-48 SMD mount,glue mount 15.88mm*7.49mm*2.59mm
Flip-Flop Logic IC; Flip Flop Type:D; Trigger Type:Positive Edge; Output Type:Tri-State Non-Inverted; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.