Texas Instruments 74FCT162244ATPVCG4

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
$ 1.55
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74FCT162244ATPVCG4.

element14 APAC

Datasheet15 pages11 years ago
Datasheet16 pages12 years ago
Datasheet16 pages12 years ago

Texas Instruments

Newark

Farnell

Inventory History

3 month trend:
-64.10%

CAD Models

Download Texas Instruments 74FCT162244ATPVCG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.35
$ 1.35
Stock
90,099
303,215
303,215
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
4.8 ns
4.8 ns
4.8 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 years ago)

Related Parts

Texas InstrumentsCY74FCT162245ATPVC
74FCT162245 Tube WITH DIRECTION CONTROL 74FCT logic driver 24mA 24mA 6.2ns 2.79mm 1W
Texas InstrumentsCY74FCT162245CTPVC
74FCT162245 Tube WITH DIRECTION CONTROL 74FCT logic driver 24mA 24mA 5.8ns 2.79mm 1W
Texas Instruments74FCT162H245ATPVC
16-Bit Bus Transceivers with Bus-Hold and 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments 74FCT162244ATPVCG4 provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
TEXAS INSTRUMENTS 74FCT162244ATPVCG4 LOGIC, BUFF/DVR 16BIT N-INV, 48SSOP
74FCT162244 Tube Not Qualified 74FCT logic receiver 24mA 24mA 4.8ns 2.79mm 1W
LOGIC, BUFF/DVR 16BIT N-INV, 48SSOP; Logic IC Function:16-Bit Buffer / Line Driver; Logic IC Family:FCT; Logic IC Base Number:74162244; Min Supply Voltage:4.5V; Max Supply Voltage:5.5V; Case Style:SSOP; Operating Temperature ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.