Texas Instruments 74AVC4T774RGYRG4

4-bit dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs 16-VQFN -40 to 85
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVC4T774RGYRG4.

Texas Instruments

Datasheet30 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages11 years ago
Datasheet21 pages15 years ago
Technical Drawing2 pages15 years ago

CAD Models

Download Texas Instruments 74AVC4T774RGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.686
Stock
162,534
744,201
Authorized Distributors
0
4
Case/Package
VQFN
VQFN
Number of Pins
16
16
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
4
Propagation Delay
8.2 ns
2.6 ns
Data Rate
380 Mbps
380 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AVC4T774RGYRG4.

Descriptions

Descriptions of Texas Instruments 74AVC4T774RGYRG4 provided by its distributors.

4-bit dual-supply bus transceiver with configurable voltage-level shifting and 3-state outputs 16-VQFN -40 to 85
Voltage Level Translator 4-CH Bidirectional 16-Pin VQFN EP T/R
IC TRANSLTR BIDIRECTIONAL 16VQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.