Texas Instruments SN74AVC4T774RGYR

Voltage Level 7.5ns@ 1.2V , 1 4 1.1V 3.6V 380Mbps 1.1V~3.6V 1.1V~3.6V VQFN-16 1mm
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC4T774RGYR.

Newark

Datasheet30 pages11 years ago
Datasheet34 pages8 years ago

Texas Instruments

Upverter

element14 APAC

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-66.62%

CAD Models

Download Texas Instruments SN74AVC4T774RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas Instruments74AVC4T245QRGYRQ1
Automotive four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-VQFN -40 to 125
Texas InstrumentsTXB0104QRGYRQ1
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps QFN-14-EP(3.5x3.5) Translators / Level Shifters ROHS
Texas InstrumentsTXB0104RGYR
1.65V~5.5V 1 4 1.2V~3.6V 100Mbps VQFN-14-EP(3.5x3.5) Translators, Level Shifters ROHS

Descriptions

Descriptions of Texas Instruments SN74AVC4T774RGYR provided by its distributors.

Voltage Level 7.5ns@ 1.2V , 1 4 1.1V 3.6V 380Mbps 1.1V~3.6V 1.1V~3.6V VQFN-16 1mm
Four-bit dual-supply bus transceiver with configurable voltage-level shifting and tri-state outputs 16-VQFN -40 to 85
TRANSCEIVER W/ VOLT TRANSLATION, VQFN-16; Type de buffer: Émetteur-récepteur, Conversion; Famille Logique/ Numéro de base: -; Type de boîtier CI logique: VQFN; Nombre de broches: 16Broche(s); Tension, alimentation min.: 1.2V;
Transceiver W/ Volt Translation, Vqfn-16; Logic Family/Base Number:-; Logic Device Type:Transceiver, Translating; Logic Case Style:Vqfn; No. Of Pins:16Pins; Supply Voltage Min:1.2V; Supply Voltage Max:3.6V; Logic Ic Family:74Avc; Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AVC4T774RGYR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC4T774RGYR .