Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74AVC4T245RSVRG4

Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-UQFN -40 to 85
$ 1.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AVC4T245RSVRG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet36 pages11 years ago
Datasheet34 pages11 years ago
Datasheet26 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet25 pages15 years ago

Inventory History

3 month trend:
+240%

CAD Models

Download Texas Instruments 74AVC4T245RSVRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.26
$ 0.761
$ 0.761
Stock
164,079
1,679,987
1,679,987
Authorized Distributors
1
4
4
Case/Package
-
-
-
Number of Pins
16
16
16
Logic Function
Translator
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
4
4
Propagation Delay
2.9 ns
2.9 ns
2.9 ns
Data Rate
380 Mbps
380 mbps
380 mbps
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
-12 mA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
80 µA
80 µA
80 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74AVC4T245RSVRG4.

Related Parts

Texas InstrumentsSN74AVC4T245PWR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
Texas InstrumentsSN74AVC4T245RSVR
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-UQFN -40 to 85
Texas InstrumentsSN74AVC4T245PW
Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-TSSOP -40 to 85
e4 74AVC4TD245 74AVC Tape & Reel (TR) level shifter translator 3.5ns 1.2V 3.5mm -12mA
4-bit dual supply translating transceiver with configurable voltage translation; 3-state
4-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of Texas Instruments 74AVC4T245RSVRG4 provided by its distributors.

Four-bit dual-supply bus transceiver with configurable voltage-level shifting 16-UQFN -40 to 85
Bus Transceiver, AVC Series, 2-Func, 4-Bit, True Output, CMOS, PQCC16
e4 ACTIVE (Last Updated: 3days ago) 74AVC4T245 1.5/3.3V&1.5/3.3V level shifter translator 2.9ns 1.5V 40.908362mg -12mA
Voltage Level Translator 16-Pin UQFN T/R
IC TRANSLATION TXRX 3.6V 16UQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.