Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74ALVCH16374DLG4

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH16374DLG4.

Texas Instruments

Datasheet16 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet16 pages15 years ago
Datasheet16 pages18 years ago

CAD Models

Download Texas Instruments 74ALVCH16374DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.375
$ 1.375
Stock
25,294
170,216
170,216
Authorized Distributors
0
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Propagation Delay
4.9 ns
4.9 ns
4.9 ns
Frequency
150 MHz
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
40 µA
-
-

Related Parts

Texas InstrumentsSN74ALVCH162374DLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 85
Texas InstrumentsSN74LVC16374ADLR
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74ALVCH16374DL
16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 85
NXP Semiconductors74LVCH16374ADL,112
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Lead Free Not Qualified BUS DRIVER CMOS Flip Flop 85C -24mA 4.5pF 3.6V
Bus Driver, LVC/LCX/Z Series, 2-Func, 8-Bit, True Output, CMOS, PDSO48

Descriptions

Descriptions of Texas Instruments 74ALVCH16374DLG4 provided by its distributors.

16-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 48-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 2-Element 48-Pin SSOP Tube
Flip-Flop Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.