Texas Instruments 74ACT16244DLG4

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
$ 1.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT16244DLG4.

Texas Instruments

Datasheet14 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet13 pages17 years ago
Datasheet13 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT16244DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.42
$ 1.69
$ 1.69
Stock
172,183
416,011
416,011
Authorized Distributors
1
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
8.7 ns
11.3 ns
11.3 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT16244DLG4.

Related Parts

Texas Instruments74ACT16541DLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
Texas Instruments74ACT16541DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas Instruments74ACT16541DLG4
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
NXP Semiconductors74ALVCH16244DL,118
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments 74ACT16244DLG4 provided by its distributors.

Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
16-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 48-SSOP -40 to 85
ACT SERIES QUAD 4-BIT DRIVER TRUE OUTPUT PDSO48
IC BUFF/DVR TRI-ST 16BIT 48SSOP
IC BUFF NON-INVERT 5.5V 48SSOP
74ACT16244DLG4 & 74ACT16244DLRG4 - GREEN<AZ
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.