Texas Instruments 74ACT11374DBLE

Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-SSOP -40 to 85
$ 0.891

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11374DBLE.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages15 years ago
Datasheet14 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsCY74FCT821CTQCT
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SSOP T/R
Texas InstrumentsCY74FCT825CTQCT
TEXAS INSTRUMENTS CY74FCT825CTQCT Flip-Flop, D, 6 ns, 64 mA, SSOP, 24 Pins
Texas InstrumentsCY74FCT573TQCT
Octal Transparent D-Type Latches with 3-State Outputs 20-SSOP -40 to 85
74HC(T)377 - Octal D-type flip-flop with data enable; positive-edge trigger
NXP Semiconductors74HC377DB,112
D Flip-Flop, HC/UH Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
NXP Semiconductors74LV574DB,118
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element Automotive 20-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments 74ACT11374DBLE provided by its distributors.

Octal Edge-Triggered D-Type Flip-Flops with 3-State Outputs 24-SSOP -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin SSOP T/R
Non-inverting Tristate 8 5.5V 24mA CMOS TTL -24mA SSOP-24 SMD mount 8.2mm*5.3mm*1.95mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.