Texas Instruments 74ACT11240DBRG4

Octal Buffers/Line Drivers With 3-State Outputs 24-SSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11240DBRG4.

Texas Instruments

Datasheet12 pages15 years ago
Datasheet12 pages18 years ago

CAD Models

Download Texas Instruments 74ACT11240DBRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.901
$ 1.901
Stock
109,128
124,250
124,250
Authorized Distributors
0
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
24
24
24
Logic Function
Buffer, Inverter
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
2
Number of Inputs
4
4
4
Propagation Delay
9.9 ns
9.9 ns
9.9 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA
8 µA

Descriptions

Descriptions of Texas Instruments 74ACT11240DBRG4 provided by its distributors.

Octal Buffers/Line Drivers With 3-State Outputs 24-SSOP -40 to 85
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 24-Pin SSOP T/R
IC INVERTER DUAL 4-INPUT 24SSOP
Buffer Logic IC; Logic Family:ACT; Supply Voltage Min:5.5V; Supply Voltage Max:4.5V; Package/Case:24-SSOP; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.