Texas Instruments 74ACT11240DBR

Octal Buffers/Line Drivers With 3-State Outputs 24-SSOP -40 to 85
$ 1.901

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11240DBR.

Texas Instruments

Datasheet12 pages15 years ago
Datasheet12 pages18 years ago

Rochester Electronics

Newark

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11240DBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.901
$ 0.693
Stock
126,705
192,107
Authorized Distributors
2
1
Case/Package
SSOP
SSOP
Number of Pins
24
24
Logic Function
Buffer, Inverter
Buffer
Number of Circuits
2
-
Number of Inputs
4
-
Propagation Delay
9.9 ns
9.9 ns
Low Level Output Current
24 mA
-
High Level Output Current
24 mA
-
Min Supply Voltage
4.5 V
-
Max Supply Voltage
5.5 V
-
Quiescent Current
8 µA
-

Related Parts

Texas InstrumentsSN74ACT240DBR
IC INVERTER DUAL 4-INPUT 20SSOP / Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP Bulk
Buffer / Line Driver, Inverting, 74HCT240, 2 Element, 4.5 V to 5.5 V, 20 Pins, SSOP
Texas InstrumentsSN74AHCT240DBR
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 20-Pin SSOP T/R
Texas InstrumentsSN74F240DBR
IC INVERTER DUAL 4-INPUT 20SSOP / Buffer/Line Driver 8-CH Inverting 3-ST Bipolar 20-Pin SSOP T/R
NXP Semiconductors74ABT240DB,112
Buffer/Line Driver 8-CH Inverting 3-ST BiCMOS 20-Pin SSOP Tube

Descriptions

Descriptions of Texas Instruments 74ACT11240DBR provided by its distributors.

Octal Buffers/Line Drivers With 3-State Outputs 24-SSOP -40 to 85
ROHS3Compliant Lead Free DUAL CMOS Logic Buffer, Inverting -40C~85C TA 50pF 5V 650mW
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 24-Pin SSOP T/R
IC INVERTER DUAL 4-INPUT 24SSOP
ACT SERIES DUAL 4-BIT DRIVER INVERTED OUTPUT PDSO24
Ic, Inverting Buffer, Ssop-24, Full Reel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.