Texas Instruments 74ACT11074NSR

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
$ 1.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ACT11074NSR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet14 pages12 years ago
Datasheet14 pages15 years ago
Technical Drawing2 pages17 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ACT11074NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments 74ACT11074NSR.

Related Parts

Texas InstrumentsSN74F74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear And Preset 14-SOP 0 to 70
Texas InstrumentsSN74AS74ANSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Preset And Clear 14-SOP 0 to 70
Texas InstrumentsSN74AHCT74NSR
Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 125
onsemi74ACT74SJ
4.5V~5.5V 210MHz 11ns@5V,50pF D-Type 1 2 20uA SO-14P Flip Flops ROHS
4.5V~5.5V 210MHz 11ns@5V,50pF D-Type 1 2 20uA SO-14P Flip Flops ROHS
onsemi74F112SJX
Tape & Reel (TR) e3 74F MATTE TIN flip flop 5.3mm 4.5V 6.5ns @ 5V 50pF 105MHz

Descriptions

Descriptions of Texas Instruments 74ACT11074NSR provided by its distributors.

Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SOP -40 to 85
Cut Tape (CT) 74ACT11074 e4 74ACT flip flop 10.3mm 8.5ns @ 5V 50pF 125MHz 8.5ns
Positive edge 4μA 8.5ns@ 5V,50pF Antiphase,Non-inverting complementary 2 4.5V 5.5V 24mA Set(Preset) and Reset ACT TTL 3.5pF 24mA 125MHz SO-14 SMD mount,glue mount 10.3mm*5.3mm*1.95mm
Flip-Flop Logic IC; Logic Family:ACT; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:14-SOP; No. of Pins:14; Operating Temperature Range:-40°C to +85°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.