Texas Instruments 74AC11240PWR

Octal Buffers/Drivers 24-TSSOP -40 to 85

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74AC11240PWR.

Texas Instruments

Datasheet14 pages15 years ago
Datasheet14 pages18 years ago

Arrow Electronics

Sierra IC

CAD Models

Download Texas Instruments 74AC11240PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.538
Stock
104,642
121,756
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
Number of Inputs
4
8
Propagation Delay
7.5 ns
7.5 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Descriptions

Descriptions of Texas Instruments 74AC11240PWR provided by its distributors.

Octal Buffers/Drivers 24-TSSOP -40 to 85
IC INVERTER DUAL 4-INPUT 24TSSOP
AC SERIES DUAL 4-BIT DRIVER INVERTED OUTPUT PDSO24
SWITCH SLIDE DIP SPST 100MA 20V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.