What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments 5962-9469101QLA

10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125
$ 35.573
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-9469101QLA.

Texas Instruments

Datasheet18 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages14 years ago
Technical Drawing2 pages27 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 5962-9469101QLA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 35.573
$ 1.018
$ 1.018
Stock
89,099
126,074
126,074
Authorized Distributors
2
2
2
Case/Package
CDIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Outputs
-
10
10
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Output Current
-
-
-
Output Voltage
-
-
-
Efficiency
-
-
-
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Min Operating Temperature
-55 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
85 °C
85 °C

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Texas Instruments5962-9450801QLA
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin CDIP Tube
Texas InstrumentsSNJ54ABT534J
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Texas Instruments5962-9314701QRA
Octal Edge-Triggered D-type Flip-Flops With 3-State Outputs 20-CDIP -55 to 125
Bus Driver, FCT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
1mA 6.2ns@ 50pF 1 4.5V 5.5V 48mA Standard 10pF 15mA CDIP-20 25.4mm*7.62mm*2.9mm

Descriptions

Descriptions of Texas Instruments 5962-9469101QLA provided by its distributors.

10-Bit Bus Interface Flip-Flops With 3-State Outputs 24-CDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 24-Pin CDIP Tube
SN54ABT821 10-BIT BUS INTERFACE
10-BIT BUS INTERFACE FLIP-FLOPS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.