Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 5962-8976901RA

High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-CDIP -55 to 125
$ 26.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8976901RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages12 years ago
Datasheet16 pages15 years ago
Technical Drawing2 pages23 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-51.61%

CAD Models

Download Texas Instruments 5962-8976901RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.475
$ 23.96
Stock
86,156
27,948
Authorized Distributors
3
0
Case/Package
CDIP
CDIP
Number of Pins
20
20
Logic Function
D-Type
D-Type
Number of Elements
1
1
Number of Bits per Element
-
-
Propagation Delay
57 ns
57 ns
Frequency
23 MHz
23 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
8 µA
8 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Texas InstrumentsCD54HCT377F3A
High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-CDIP -55 to 125
Texas InstrumentsCD54HCT374F3A
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
Texas InstrumentsCD54HCT574F
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube

Descriptions

Descriptions of Texas Instruments 5962-8976901RA provided by its distributors.

High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-CDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CDIP Tube
HCT SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT CDIP20
Positive edge 8μA 57ns Non-inverting 1 4.5V 5.5V 4mA D-Type Bus Interface HCT 4mA DIP Through hole mounting 3.56mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5962-8976901RA.