Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 5962-8780701RA

Octal, Hex, And Quad D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 5962-8780701RA.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages23 years ago

CAD Models

Download Texas Instruments 5962-8780701RA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.77
$ 18.77
Stock
8,134
118,669
118,669
Authorized Distributors
0
2
2
Case/Package
CDIP
CDIP
CDIP
Number of Pins
20
20
20
Logic Function
D-Type
D-Type
D-Type
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
240 ns
240 ns
240 ns
Frequency
23 MHz
-
-
Clock Edge Trigger Type
Positive Edge
Positive Edge
Positive Edge
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
6 V
6 V
6 V
Quiescent Current
8 µA
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsCD54HC377F3A
High Speed CMOS Logic Octal D-Type Flip-Flops with Data Enable 20-CDIP -55 to 125
Texas InstrumentsCD54HC574F
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin CDIP Tube
Texas InstrumentsSN54HC377J
Octal, Hex, And Quad D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments 5962-8780701RA provided by its distributors.

Octal, Hex, And Quad D-type Flip-Flops With Clock Enable 20-CDIP -55 to 125
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin CDIP Tube
HC/UH SERIES POSITIVE EDGE TRIGGERED D FLIP-FLOP TRUE OUTPUT CDIP20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.