What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XUM5APCNL2

Sensor, diffuse, PNP, 2m Detector Type: Diffuse Scan; Supply Voltage: 12
$ 82.98

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUM5APCNL2.

Newark

Datasheet2 pages9 years ago

element14 APAC

Electro Sonic

RS (Formerly Allied Electronics)

TME

CAD Models

Download Telemecanique XUM5APCNL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON PNP Open Collector 0.1m 4-Pin
Photoelectric Sensor Retro-Reflective Light ON/Dark ON PNP Open Collector 4-Pin
Photoelectric Sensor Diffuse-Reflective Light ON/Dark ON NPN 0.1m 4-Pin
SENSOR, PHOTOELECTRIC, PNP LIGHT ON, DIFFUSE REFLECTIVE, 700MM, 10 TO 30VDC
Photoelectric Sensor Diffuse-Reflective Dark ON NPN 0.7m 4-Pin

Descriptions

Descriptions of Telemecanique XUM5APCNL2 provided by its distributors.

Sensor, diffuse, PNP,2m Detector Type: Diffuse Scan;Supply Voltage: 12
photo-electric sensor - XUM - diffuse - Sn 1m - 12..24VDC - cable 2m
PHOTOELECTRIC SENSOR, DIFFUSE, ADJUSTABLE, PNP, CABLE
Photoelectric Sensor Diffuse NO/NC PNP 1m
Photoelectric Sensor,Rectangular,Diffuse
Schneider Electric OsiSense XUM5APCNL2 - XUM5APCNL2
34MM X 20MM BODY 3.3FT RANGE 2M CABLE
SENSOR, DIFFUSE ADJ, PNP, 1M, NO/NC, 2M; Sensing Range:0m to 1m; Sensor Output1:PNP; Supply Voltage Range DC:12V to 24V; Output Current:100mA; Sensing Range:0.3m to 1m ;RoHS Compliant: Yes

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUM 5APCNL2