Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XUK9ARCNL2

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUK9ARCNL2

$ 123.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XUK9ARCNL2.

IHS

Datasheet6 pages3 years ago

Newark

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+184%

CAD Models

Download Telemecanique XUK9ARCNL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Telemecanique XUK9ARCNL2 provided by its distributors.

Schneider Electric Photoelectric sensors XU Reflectie lichtscherm - XUK9ARCNL2
Polarized Retroreflective Photoelectric Sensor, Bare Wire, Right Angle, Rectangular, Selectable Light On/Dark On, Relay NO/NC
Photo Electric Sensor, 5M, Relay; Sensing Range Max:5M; Sensing Method:Retroreflective; Sensor Output:Relay; Product Range:Osisense Xuk9A Series; Connection Method:Cable; Supply Voltage Dc Min:24V; Supply Voltage Dc Max:240V Rohs Compliant: Yes |Schneider Electric XUK9ARCNL2
Sensor Type = Photoelectric Proximity Sensor / Optical Sensor Output Type = Change-Over Contact (CO) / Sensing Distance Max. m = 8 / Light Type = LED / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Response Time ms = 25 / Protection Rating = IP65 / Series = XUK / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 55 / Width mm = 18 / Length mm = 50

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XUK 9ARCNL2
  • XUK9ARCNL2.