What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS630B1NAM12

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, M12, 3 Wires, Shielded
$ 120.53

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS630B1NAM12.

Farnell

Datasheet5 pages9 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
-40.57%

CAD Models

Download Telemecanique XS630B1NAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor Inductive NO PNP 1.5cm 10V to 32VDC 4-Pin
Proximity Sensor Inductive NO NPN 1.5cm 10V to 32VDC 4-Pin
Proximity Sensor Inductive NO PNP 1.5cm 10V to 32VDC 4-Pin

Descriptions

Descriptions of Telemecanique XS630B1NAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 30 mm Dia., Brass, M12, 3 Wires, Shielded
Proximity Sensor Inductive NO NPN 1.5cm 12V to 24VDC
INDUCTIVE PROX SENSOR 30MM 12-48 VDC, SS, 1 NO, NPN, 15MM, M12, XS600 SERIES
INDUCTIVE PROXIMITY SENSOR, 8MM TO 15MM, 12VDC TO 48VDC; Sensor Input:Inductive; Sensing Range:8mm to 15mm; Supply Voltage Range DC:12V to 48V
Sensing Distance Max. mm = 15 / Inductive Sensor Output Type = NPN / Switching Frequency Hz = 500 / Current Consumption mA = 10 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 74
Square D (Schneider Electric) XS630B1NAM12 Osiprox Proximity Sensor. Telemecanique OsiSense XS Proximity Sensor, Fixed Cylindrical Probe, Series: XS6, Inductive Sensing Method, 0.59 in Sensing Distance, NPN Output, 1NO, 12 to 48 VDC, 10 mA, 500 Hz, M12 Male, 2.91 in L, IP67/IP69K, -13 to 158 deg F, Flush Mount, Metal, Environmental Conditions: -40 to 185 deg F Storage Temperature. Additional Description: SQD -XS630B1NAM12 PROXIMITY SENSOR 30MM DC NPN XS6 OPTIONS. Catalog Description: Inductive proximity sensors XS, inductive sensor XS6 M30, L74mm, brass, Sn15mm, 12...48 VDC, M12.

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC