Descriptions of Telemecanique XS630B1MAL2 provided by its distributors.
INDUCTIVE PROXIMITY SENSOR,30MM, CYLINDRICAL,15MM, NO, M30 FLUSH,24-240 VAC/VDC
INDUCTIVE PROXIMITY SENSOR, 8MM TO 15MM, 24V TO 240V; Sensor Input:Inductive; Sensing Range:8mm to 15mm; Supply Voltage Range DC:24V to 240V; Supply Voltage Range AC:24V to 240V
Sensing Distance Max. mm = 15 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency Hz = 500 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Cable, 2 m / Mounting Type = Flush Mount / Protection Rating = IP68 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M30 / Length mm = 62
Square D (Schneider Electric) XS630B1MAL2 Osiprox Proximity Sensor. Telemecanique OsiSense XS Proximity Sensor, Fixed Cylindrical Probe, Series: XS6, Inductive Sensing Method, 0.59 in Sensing Distance, 1NO, 24 to 240 VAC/VDC, 0.8 mA, 25/500 Hz, 2 m Cable, 2.44 in L, IP68/IP69K, -13 to 158 deg F, Flush Mount, Metal, Environmental Conditions: -40 to 185 deg F Storage Temperature. Additional Description: SQD -XS630B1MAL2 PROXIMITY SENSOR 30MM AC/DC XS6 OPTIONS. Catalog Description: inductive sensor, XS6, M30, L62 mm, brass, sensing 15 mm, 24 to 240 VAC/DC, 2 meter cable.
The XS630B1MAL2 is a cylindrical M30 inductive proximity sensor from the OsiSense XS6 series, designed for non-contact detection of metallic objects in industrial automation and machinery applications. The sensor features a brass body with flush mounting capability and a nominal sensing distance of 15 mm. It operates on a 2-wire AC/DC configuration with a universal voltage range of 24 to 240 V AC/DC at 50/60 Hz, making it suitable for diverse electrical environments. The unit provides a discrete normally open output with switching capacity of 5-200 mA DC or 5-300 mA AC. With IP68 double insulation protection rating, the sensor is built for demanding industrial environments. It includes a 2-meter cable for easy installation and features visual status indication via LED. Item Details Brand Name: Schneider Electric Manufacturer: Schneider Electric / Telemecanique Item Type Name: Inductive Proximity Sensor Product Family / Series: OsiSense XS Series Name: XS6 General Purpose Sensor Type: Inductive proximity sensor Body Type: Fixed Product Specifications sensor_design: Cylindrical M30 thread_size: M30x1.5 body_length: 62 mm body_material: Brass nominal_sensing_distance: 15 mm mounting_type: Flush mountable wiring_technique: 2-wire output_function: 1 NO (Normally Open) output_circuit_type: AC/DC rated_supply_voltage: 24-240 V AC/DC (50/60 Hz) switching_capacity_dc: 5-200 mA switching_capacity_ac: 5-300 mA electrical_connection: Cable cable_length: 2 m ip_rating: IP68/IP69K insulation_type: Double insulation conforming to IEC 60529 status_indication: LED