What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS618B4PBM12

Proximity Sensor Inductive NC PNP 1.2cm 12V to 48V
$ 99.09

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS618B4PBM12.

Newark

Datasheet5 pages0 years ago
Datasheet5 pages0 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-40.43%

CAD Models

Download Telemecanique XS618B4PBM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor 2 mm 10-32V DC 3-Wire DC Stainless Steel M12x1 4-pin 8 mm
Proximity Sensor; M12LNG; UNSH; NPB; 8MM; NPN; NO; 5M
INDUCTIVE PROXIMITY SENSOR, M18 UNSH, NPB, 16MM, PNP, NO, M12, E2A SERIES

Descriptions

Descriptions of Telemecanique XS618B4PBM12 provided by its distributors.

Proximity Sensor Inductive NC PNP 1.2cm 12V to 48V
PNP BARRELINDUCTIVE PROX SENSOR, M18X1,12MM DETECTION RANGE,12 TO 48VDC, IP65,IP67
INDUCTIVE PROXIMITY SENSOR, 12MM, 48VDC; Sensing Range Max:12mm; Thread Size - Metric:M18 x 1; Sensor Output:PNP-NC; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (1

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC