What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS618B1MBU20

Schneider Inductive Proximity Sensor, M18 X 1, 8 Mm Range, Flush, 1/2-20 Unf Connector, 20-264 V
$ 122.68

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS618B1MBU20.

Newark

Datasheet5 pages9 years ago

Electro Sonic

Farnell

Burklin Elektronik

TME

Inventory History

3 month trend:
-16.28%

CAD Models

Download Telemecanique XS618B1MBU20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin
Proximity Sensor Inductive NO NPN 8mm 10V to 32VDC 4-Pin
Sensor; NPN; Slot Sensing Mode; Photomicro; 3.6 mm; Infrared Light; 5 to 24 VDC

Descriptions

Descriptions of Telemecanique XS618B1MBU20 provided by its distributors.

SCHNEIDER INDUCTIVE PROXIMITY SENSOR, M18 X 1, 8 MM RANGE, FLUSH, 1/2-20 UNF CONNECTOR,20-264 V
Proximity Sensor Inductive NC 8mm 24V to 240VDC 24V to 240VAC
Inductive proximity sensors XS, inductive sensor XS6 M18, L73mm, brass, Sn8mm, 24...240VAC/DC, 1/2"
INDUCTIVE PROXIMITY SENSOR, 4MM TO 8MM, 24V TO 240V; Sensor Input:Inductive; Sensing Range:4mm to 8mm; Frequency Response Range:1 kHz; Supply Voltage Range DC:20V to 264V; Supply Voltage Range AC:24V to 240V ;RoHS Compliant: No
INDUCTIVE SENSOR, 8MM, 24-240VDC; Sensing Range Max: 8mm; Thread Size - Metric: M18; Sensor Output: SPST-NC; Supply Voltage DC Min: 24V; Supply Voltage DC Max: 240V; Product Range: OsiSense XS Series; SVHC: No SVHC (15-Jan-2018)
Sensing Distance Max. mm = 8 / Inductive Sensor Output Type = Break Contact (NC) / Switching Frequency kHz = 1 / Housing Material = Metal / Series = XS6 / Operating Voltage Min. V = 20 / Operating Voltage Max. V = 264 / Termination Type = Connector, 3-Pin / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 73
TELEMECANIQUE XS618B1MBU20 Proximity Sensor, Inductive, 18mm, NC. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 18mm, Power Requirement 24 to 240VAC/DC, Circuit Type 2 Wire, Output Mode NC, Shielded, NEMA Rating 4X, IP Rating 67, 69K, Electrical Connection 3 Pin 1/2-20 UNF Male Connector, Case Material Nickel Plated Brass, Detecting Distance 8mm, Length 73mm, Operating Frequency 25/1000 Hz AC/DC, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 200mA, Standards UL Listed, CSA Certified, CE Compliance, RoHS

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS618B1MBU20.