Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Telemecanique XS612B1PAM12

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, M12, 3 Wires, Shielded

$ 88.583
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS612B1PAM12.

IHS

Datasheet2 pages0 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-43.71%

CAD Models

Download Telemecanique XS612B1PAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2016-05-11
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Telemecanique XS612B1PAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, M12, 3 Wires, Shielded
INDUCTIVE PROXIMITY SENSOR, CYLINDRICAL, 4MM, PNP, 48VDC, 200MA, M12 FLUSH, IP67
Telemecanique XS612B1PAM12 Inductive Proximity Sensor M12 PNP Shielded
Proximity Sensor Inductive NO PNP 4mm 12V to 24VDC
INDUCTIVE PROXIMITY SENSOR, 2MM TO 4MM, 12VDC TO 48VDC; Sensor Input:Inductive; Sensing Range:2.5mm to 4mm; Supply Voltage Range DC:12V to 48V
Sensing Distance Max. mm = 4 / Inductive Sensor Output Type = PNP, Make Contact (NO) / Load Current mA = 200 / Switching Frequency kHz = 2.5 / Current Consumption mA = 10 / Housing Material = Brass Nickel Plated / Series = OsiSense XS / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Connector, M12, 4-Pin / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M12 / Height mm = 17 / Length mm = 91 / Width mm = 17

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC