What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS608B1NBL2

Inductive Proximity Sensor 8Mm 12-48 Vdc, Ss, 1 Nc, Pnp, 2.5Mm, Cable
$ 94.506

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS608B1NBL2.

Newark

Datasheet6 pages0 years ago
Datasheet7 pages9 years ago
Datasheet142 pages15 years ago

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+63.83%

CAD Models

Download Telemecanique XS608B1NBL2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor NO 2mm 10V to 30VDC 2-Pin

Descriptions

Descriptions of Telemecanique XS608B1NBL2 provided by its distributors.

Inductive Proximity Sensor 8Mm 12-48 Vdc, Ss, 1 Nc, Pnp, 2.5Mm, Cable
inductive sensor XS6 M8 - L51mm - stainless - Sn2.5mm - 12..48VDC - cable 2m
Proximity Sensor Inductive NC NPN 2.5mm 12V to 24VDC
INDUCTIVE PROXIMITY SENSOR, 0MM TO 2.5MM, 12VDC TO 48VDC; Sensor Input:Inductive; Sensing Range:0mm to 2.5mm; Supply Voltage Range DC:12V to 48V
INDUCTIVE PROXIMITY SENSOR, 2.5MM, 48VDC; Sensing Range Max:2.5mm; Thread Size - Metric:M8; Sensor Output:NPN-NC; Supply Voltage DC Min:12V; Supply Voltage DC Max:48V; Product Range:OsiSense XS Series; SVHC:No SVHC (15-J
SCHNEIDER ELECTRIC XS608B1NBL2 Proximity Sensor, Inductive, 8mm, NPN, NC. More details: Cylindrical Proximity Sensor, Sensing Method Inductive, Diameter 8mm, Power Requirement 12 to 24VDC, Circuit Type 3 Wire NPN, Output Mode NC, Shielded, NEMA Rating 4X, IP Rating 67, Electrical Connection 2m Cable, Case Material 303 Stainless Steel, Basic Material Metal, Max. Detecting Distance 2.5mm, Length 41mm, Operating Frequency 2500 Hz, Operating Temp. Range -13 Degrees to 158 Degrees F, Max. Current Load 200mA, Standards UL Listed, CSA Certified, CE Compliance, RoHS

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC