What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2EF-X2D1 2M

Proximity Sensor NO 2mm 10V to 30VDC 2-Pin
$ 189.764
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2EF-X2D1 2M.

Electro Sonic

Datasheet8 pages9 years ago
Datasheet5 pages13 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-85.69%

Supply Chain

Introduction Date2017-02-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2026-01-31
LTD Date2026-03-31

Descriptions

Descriptions of Omron E2EF-X2D1 2M provided by its distributors.

Proximity Sensor NO 2mm 10V to 30VDC 2-Pin
Proximity sensor, Stainless steel, Metal head for long distance detection, M8, Sn=2 mm, 2-wire, NO, 2 m cable
Limit Switch; 1/2-14 NPT; SPDT Double-Break; neon lamp; Roller lever; standard
SENSOR PROX INDUCTIVE 2MM CYLIND
SS DC 2WIRE M8 2MM PW SHLD E2EFX2D12M
Inductive Proximity Sensor, 2Mm, 30Vdc; Sensor Type:Inductive Proximity Sensor; Operating Temperature Max:70°C; Supply Voltage Min:10Vdc; Supply Voltage Max:30Vdc; Sensor Output Type:2-Wire, No; Sensor Terminals:2M Cable Rohs Compliant: Yes |Omron Industrial Automation E2EF-X2D1 2M

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2EF-X2D12M
  • E2EFX2D12M