What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS518B1DAM12

Cylindrical, Inductive Proximity Sensor, 24 mm Dia., Brass, M12, 2 Wires, Shielded
$ 91.49

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS518B1DAM12.

element14 APAC

Datasheet142 pages15 years ago

Farnell

Electro Sonic

Burklin Elektronik

TME

Inventory History

3 month trend:
+94.44%

CAD Models

Download Telemecanique XS518B1DAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Proximity Sensor, M12LNG,SHLD,NPB,4MM,PNP,NC,M12, E2A Series
Omron Automation E2A-M12KS04-M1-C2 Proximity Sensor, M12 SHLD,NPB,4MM,NPN,NC,M12 CON
Proximity Sensor |Omron Industrial Automation E2A-M12LS04-M1-C2

Descriptions

Descriptions of Telemecanique XS518B1DAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 24 mm Dia., Brass, M12, 2 Wires, Shielded
Proximity Sensor Inductive NO 5mm 12V to 24V
Inductive Proximity Sensor, Spst-No, 48V; Product Range:Xs Series; Sensing Range Max:5Mm; Sensor Output Type:Spst-No; Supply Voltage Dc Max:48V; Supply Voltage Dc Min:12V; Thread Size - Metric:M18 Rohs Compliant: Yes |Telemecanique Sensors XS518B1DAM12
Sensing Distance Max. mm = 5 / Inductive Sensor Output Type = Make Contact (NO) / Switching Frequency kHz = 3 / Housing Material = Metal / Series = XS5 / Operating Voltage Min. V = 10 / Operating Voltage Max. V = 58 / Termination Type = Connector, M12 / Mounting Type = Flush Mount / Protection Rating = IP67 / Protection Rating = IP69K / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Construction Form = M18 / Length mm = 64

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC