What’s new: Find the right parts faster with our redesigned experience

Learn more

Omron E2A-M12LS04-M1-C2

Proximity Sensor |Omron Industrial Automation E2A-M12LS04-M1-C2
$ 89.96
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Omron E2A-M12LS04-M1-C2.

IHS

Datasheet18 pages24 years ago

TME

RS (Formerly Allied Electronics)

Sager Electronics

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

PROXIMITY SENSOR, M12 SHLD, NPB,4MM, PNP, NO,5M CAB
Omron Automation E2A-M12KS04-WP-C2 5M Proximity Sensor, M12 SHLD,NPB,4MM,NPN,NC,5M CAB
Omron Automation E2A-M12KS04-M1-C2 Proximity Sensor, M12 SHLD,NPB,4MM,NPN,NC,M12 CON

Descriptions

Descriptions of Omron E2A-M12LS04-M1-C2 provided by its distributors.

Proximity Sensor |Omron Industrial Automation E2A-M12LS04-M1-C2
Proximity Sensor; M12 SHLD; NPB; 4MM; PNP; NC; 2M CAB
Proximity Sensors Proximity Sensor
Inductive Sensor, 0mm Min, 4mm Max, Cylindrical
SENSOR PROX INDUCTIVE 4MM CYLIND

Manufacturer Aliases

Omron has several brands around the world that distributors may use as alternate names. Omron may also be known as the following names:

  • Omron Electronics
  • Omron Electronics Inc-EMC Div
  • Omron Automation and Safety
  • Omron Electronic Components
  • OMR
  • OMROM
  • OMRO
  • OMRON INDUSTRIAL AUTOMATION
  • OMRON STI
  • OMRON Corporation
  • OMRN
  • OMRON CORP
  • OMRON INDUSTRIAL
  • Omron Automation
  • OMRON-IA
  • OMRON ELECTRONICS INC
  • Omron Automation & Safety
  • Omron Electronics LLC
  • Omron Electronics Inc-IA Div
  • Omron Electronics Inc-ECB Div
  • OMRON Electronic Components LLC
  • OMRON SAFETY
  • OMRON ELECTRONI
  • OMRONELEC
  • OMRON GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • E2AM12LS04M1C2