What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique XS512B1PAM12

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, M12, 3 Wires, Shielded
$ 77.316

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique XS512B1PAM12.

Newark

Datasheet6 pages9 years ago

element14 APAC

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-35.80%

CAD Models

Download Telemecanique XS512B1PAM12 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

INDUCTIVE PROXIMITY SENSOR, M8, 2 MM DETECTION RANGE, 12 TO 24VDC, IP67
Sensor; Light-ON; Diffuse Mode Sensing Mode; Photomicro; 2 to 5 mm; Infrared
INDUCTIVE PROXIMITY SENSOR, M8 SHLD, SS, 2MM, NPN, NO, M8 CONN, E2A SERIES

Descriptions

Descriptions of Telemecanique XS512B1PAM12 provided by its distributors.

Cylindrical, Inductive Proximity Sensor, 12 mm Dia., Brass, M12, 3 Wires, Shielded
Proximity Sensor Inductive NO PNP 2mm 12V to 24VDC
INDUCTIVE PROXIMITY SENSOR, 0 to 2.5MM, 12 to 24 VDC; Sensor Input:Inductive; Sensing Range:0 to 2.5mm; Frequency Response Range:5 kHz; Supply Voltage Range DC:12V to 24V ;RoHS Compliant: Yes
Inductive Sensor Operating temperature: -25...70 °C Connection: Plug M12, 4-Pin Construction form: M12 Output: PNP, Make Contact (NO) Panel-mount type: Flush Protection rating: IP67 Operating voltage: 10...36 VDC
SENSOR, 2mm, M12, 12-24V; Sensing Range Max:2.5mm; Thread Size - Metric:M12; Sensor Output:PNP; Supply Voltage DC Min:12V; Supply Voltage DC Max:24V; Product Range:-; SVHC:No SVHC (15-Jan-2018); Sensing Range:0mm to 2.5mm; Sensor Input:Inductive; Supply Voltage Range DC:12V to 24V

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • XS512B1PAM12.